onsemi 100V 300mA, Silicon Junction Diode, 2-Pin SOD-80 FDLL914A
- RS Stock No.:
- 806-3462
- Mfr. Part No.:
- FDLL914A
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-3462
- Mfr. Part No.:
- FDLL914A
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-80 | |
| Maximum Continuous Forward Current | 300mA | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4ns | |
| Diameter | 1.5mm | |
| Peak Non-Repetitive Forward Surge Current | 4A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOD-80 | ||
Maximum Continuous Forward Current 300mA | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Diameter 1.5mm | ||
Peak Non-Repetitive Forward Surge Current 4A | ||
