onsemi 50V Dual Diode, 3-Pin SOT-23 BAV74

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-1703
Mfr. Part No.:
BAV74
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-23

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Common Cathode

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Silicon Junction

The ON Semiconductor BAV74 is the small signal diode. The maximum Repetitive Reverse Voltage of this diode is 70 V.This diode have 3 pins.

The package size of diode is SOT-23