onsemi 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 SBAS40-04LG

Subtotal 50 units (supplied on a continuous strip)*

£0.85

(exc. VAT)

£1.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 +£0.017

*price indicative

Packaging Options:
RS Stock No.:
805-8877P
Mfr. Part No.:
SBAS40-04LT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky