onsemi 40V 3A, Schottky Diode, 2-Pin DO-201AD 1N5822
- RS Stock No.:
- 805-1015
- Mfr. Part No.:
- 1N5822
- Brand:
- ON Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-1015
- Mfr. Part No.:
- 1N5822
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 950mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Diameter | 5.6mm | |
| Peak Non-Repetitive Forward Surge Current | 80A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 950mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Diameter 5.6mm | ||
Peak Non-Repetitive Forward Surge Current 80A | ||
This ON Semiconductor axial lead rectifier system employs the renowned Schottky barrier principle in a large area metal-to-silicon power diode. This unique product incorporates state-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. This product ideally is used as a rectifier specifically in low-voltage, high-frequency inverters also used in freewheeling diodes and polarity protection diodes.
Features
Extremely Low VF
Shipped in plastic bags, 50 units per pack.
Pb-Free Packages are Available*
Case: Epoxy, Moulded
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Features
Extremely Low VF
Shipped in plastic bags, 50 units per pack.
Pb-Free Packages are Available*
Case: Epoxy, Moulded
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
