onsemi 30V 200mA, Schottky Diode, 3-Pin SOT-323 NSVBAT54WG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-4209
Mfr. Part No.:
NSVBAT54WT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA