Taiwan Semi 30V 200mA, Schottky Diode, 2-Pin DO-35 BAT43 R0

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-9616
Mfr. Part No.:
BAT43 R0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

650mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Diameter

2.1mm

Peak Non-Repetitive Forward Surge Current

4A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy