Taiwan Semi 100V 3A, Rectifier Diode, 2-Pin DO-214AA HS3BB R5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-9256
Mfr. Part No.:
HS3BB R5
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
CN