onsemi 2V 50mA, Dual Schottky Diode, 3-Pin SOT-23 SBX201C-L-TB-E

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-9522
Mfr. Part No.:
SBX201C-L-TB-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

50mA

Peak Reverse Repetitive Voltage

2V

Diode Configuration

Series

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

320mV

Number of Elements per Chip

2

Diode Technology

Schottky Barrier