STMicroelectronics 600V 22A, Silicon Junction Diode, 2-Pin TO-220AC STTH12T06DI
- RS Stock No.:
- 791-7924
- Mfr. Part No.:
- STTH12T06DI
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 791-7924
- Mfr. Part No.:
- STTH12T06DI
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 22A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 33ns | |
| Peak Non-Repetitive Forward Surge Current | 90A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 22A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 33ns | ||
Peak Non-Repetitive Forward Surge Current 90A | ||
