MagnaChip 400V 400A, Dual Silicon Junction Diode, 2-Pin 3DM-2NI MPJC2CA200U40
- RS Stock No.:
- 784-6257
- Mfr. Part No.:
- MPJC2CA200U40
- Brand:
- MagnaChip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 784-6257
- Mfr. Part No.:
- MPJC2CA200U40
- Brand:
- MagnaChip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MagnaChip | |
Mounting Type | Panel Mount | |
Package Type | 3DM-2NI | |
Maximum Continuous Forward Current | 400A | |
Peak Reverse Repetitive Voltage | 400V | |
Diode Configuration | Common Cathode | |
Diode Type | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.3V | |
Number of Elements per Chip | 2 | |
Peak Reverse Recovery Time | 100ns | |
Peak Non-Repetitive Forward Surge Current | 3.3kA | |
Select all | ||
---|---|---|
Brand MagnaChip | ||
Mounting Type Panel Mount | ||
Package Type 3DM-2NI | ||
Maximum Continuous Forward Current 400A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Common Cathode | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 2 | ||
Peak Reverse Recovery Time 100ns | ||
Peak Non-Repetitive Forward Surge Current 3.3kA | ||
- COO (Country of Origin):
- KR
FRD (Fast Recovery Diode) Module, MagnaChip
Diodes and Rectifiers, MagnaChip