MagnaChip 600V 200A, Dual Silicon Junction Diode, 3-Pin 5DM-1 MPKB2CA100U60
- RS Stock No.:
- 784-6248
- Mfr. Part No.:
- MPKB2CA100U60
- Brand:
- MagnaChip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 784-6248
- Mfr. Part No.:
- MPKB2CA100U60
- Brand:
- MagnaChip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MagnaChip | |
Mounting Type | Panel Mount | |
Package Type | 5DM-1 | |
Maximum Continuous Forward Current | 200A | |
Peak Reverse Repetitive Voltage | 600V | |
Diode Configuration | Common Cathode | |
Diode Type | Silicon Junction | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 1.8V | |
Number of Elements per Chip | 2 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 90ns | |
Peak Non-Repetitive Forward Surge Current | 1.4kA | |
Select all | ||
---|---|---|
Brand MagnaChip | ||
Mounting Type Panel Mount | ||
Package Type 5DM-1 | ||
Maximum Continuous Forward Current 200A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Common Cathode | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.8V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 90ns | ||
Peak Non-Repetitive Forward Surge Current 1.4kA | ||
- COO (Country of Origin):
- KR
FRD (Fast Recovery Diode) Module, MagnaChip
Diodes and Rectifiers, MagnaChip