MagnaChip 600V 300A, Silicon Junction Diode, 2-Pin 2DM-1 MPGB1N300U60
- RS Stock No.:
- 784-6244
- Mfr. Part No.:
- MPGB1N300U60
- Brand:
- MagnaChip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-6244
- Mfr. Part No.:
- MPGB1N300U60
- Brand:
- MagnaChip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MagnaChip | |
| Mounting Type | Panel Mount | |
| Package Type | 2DM-1 | |
| Maximum Continuous Forward Current | 300A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.9V | |
| Number of Elements per Chip | 1 | |
| Peak Reverse Recovery Time | 150ns | |
| Peak Non-Repetitive Forward Surge Current | 6kA | |
| Select all | ||
|---|---|---|
Brand MagnaChip | ||
Mounting Type Panel Mount | ||
Package Type 2DM-1 | ||
Maximum Continuous Forward Current 300A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.9V | ||
Number of Elements per Chip 1 | ||
Peak Reverse Recovery Time 150ns | ||
Peak Non-Repetitive Forward Surge Current 6kA | ||
- COO (Country of Origin):
- KR
FRD (Fast Recovery Diode) Module, MagnaChip
Diodes and Rectifiers, MagnaChip
