onsemi 40V 3A, Schottky Diode, 3-Pin DPAK SBRD8340T4G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
781-1181
Mfr. Part No.:
SBRD8340T4G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

75A