onsemi 30V 3A, Dual Schottky Diode, 8-Pin VEC SBE813-TL-E

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
774-0840
Mfr. Part No.:
SBE813-TL-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

VEC

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Isolated

Diode Type

Schottky

Pin Count

8

Maximum Forward Voltage Drop

520mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

20ns

Peak Non-Repetitive Forward Surge Current

20A