Bourns 35V 100mA, Schottky Diode, 2-Pin 0603 (1608M) CD0603-B0230

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£0.135

(exc. VAT)

£0.162

(inc. VAT)

RS Stock No.:
773-4501
Mfr. Part No.:
CD0603-B0230
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Mounting Type

Surface Mount

Package Type

0603 (1608M)

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

35V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

2A

COO (Country of Origin):
TW

Related links