onsemi 5V 150mA, Rectifier Diode, 2-Pin DO-35 FJH1101

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-9250
Mfr. Part No.:
FJH1101
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

5V

Diode Configuration

Single

Rectifier Type

Low Leakage

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

1.91mm

COO (Country of Origin):
CN