onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220FP NTSJ20U100CTG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
766-0303
Mfr. Part No.:
NTSJ20U100CTG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Package Type

TO-220FP

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A