onsemi 600V 30A, Rectifier Diode, 2-Pin TO-220 FFP30S60STU

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
759-9239
Mfr. Part No.:
FFP30S60STU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.6V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

40ns

Peak Non-Repetitive Forward Surge Current

300A