Infineon 600V 12A, Schottky Diode, 2-Pin TO-220 IDH12SG60CXKSA1
- RS Stock No.:
- 753-2973P
- Mfr. Part No.:
- IDH12SG60CXKSA1
- Brand:
- Infineon
Bulk discount available
Subtotal 10 units (supplied in a tube)*
£45.80
(exc. VAT)
£55.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
10 - 24 | £4.58 |
25 + | £4.36 |
*price indicative
- RS Stock No.:
- 753-2973P
- Mfr. Part No.:
- IDH12SG60CXKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Mounting Type | Through Hole | |
Package Type | TO-220 | |
Maximum Continuous Forward Current | 12A | |
Peak Reverse Repetitive Voltage | 600V | |
Diode Configuration | Single | |
Diode Type | Schottky | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 2.2V | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky | |
Peak Non-Repetitive Forward Surge Current | 59A | |
Select all | ||
---|---|---|
Brand Infineon | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current 12A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 2.2V | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 59A | ||
thinQ! Silicon Carbide (SiC) Schottky Diode, Infineon
The Infineon thinQ!™ Generation 5 offers a new thin wafer technology for SiC Schottky Barrier diodes improving the thermal characteristics. The SiC Schottky Diode devices offer advantageous high voltage power semiconductor features such as higher breakdown field strength and improved thermal conductivity allowing greater efficiency levels. This latest generation is suitable for use in Telecom SMPS and high-end Servers, UPS systems, Motor drives, Solar Inverters as well as PC Silverbox and Lighting applications.
Reduced EMI
Diodes and Rectifiers, Infineon