Diodes Inc 20V 500mA, Schottky Diode, 3-Pin SOT-346 SBR05U20SN-7
- RS Stock No.:
- 751-4856
- Mfr. Part No.:
- SBR05U20SN-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-4856
- Mfr. Part No.:
- SBR05U20SN-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-346 (SC-59) | |
| Maximum Continuous Forward Current | 500mA | |
| Peak Reverse Repetitive Voltage | 20V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 560mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Priced to Clear | Yes | |
| Peak Non-Repetitive Forward Surge Current | 3A | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Package Type SOT-346 (SC-59) | ||
Maximum Continuous Forward Current 500mA | ||
Peak Reverse Repetitive Voltage 20V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 560mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Priced to Clear Yes | ||
Peak Non-Repetitive Forward Surge Current 3A | ||
- COO (Country of Origin):
- CN
