Vishay Diode, 2-Pin SOD-57 SF4007-TAP
- RS Stock No.:
- 748-1002
- Mfr. Part No.:
- SF4007-TAP
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 748-1002
- Mfr. Part No.:
- SF4007-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Package Type | SOD-57 | |
Pin Count | 2 | |
Number of Elements per Chip | 1 | |
Diameter | 4mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type SOD-57 | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diameter 4mm | ||
- COO (Country of Origin):
- HU
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor