Diodes Inc 75V 215mA, Quad Silicon Junction Diode, 6-Pin SOT-363 BAV99DW-7-F
- RS Stock No.:
- 738-4872
- Mfr. Part No.:
- BAV99DW-7-F
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-4872
- Mfr. Part No.:
- BAV99DW-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Continuous Forward Current | 215mA | |
| Peak Reverse Repetitive Voltage | 75V | |
| Diode Configuration | Series | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 6 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 4 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4ns | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 (SC-88) | ||
Maximum Continuous Forward Current 215mA | ||
Peak Reverse Repetitive Voltage 75V | ||
Diode Configuration Series | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 4 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
