STMicroelectronics 600V 30A, Silicon Junction Diode, 2-Pin DO-247 STTH3006W
- RS Stock No.:
- 714-6910
- Mfr. Part No.:
- STTH3006W
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 714-6910
- Mfr. Part No.:
- STTH3006W
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Mounting Type | Through Hole | |
Package Type | DO-247 | |
Maximum Continuous Forward Current | 30A | |
Peak Reverse Repetitive Voltage | 600V | |
Diode Configuration | Single | |
Rectifier Type | Switching | |
Diode Type | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.85V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 70ns | |
Peak Non-Repetitive Forward Surge Current | 160A | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type DO-247 | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.85V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 70ns | ||
Peak Non-Repetitive Forward Surge Current 160A | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics