STMicroelectronics 18V 50mA, 8 x Diode, 8-Pin SOIC DA108S1
- RS Stock No.:
- 714-6888
- Mfr. Part No.:
- DA108S1
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-6888
- Mfr. Part No.:
- DA108S1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Continuous Forward Current | 50mA | |
| Peak Reverse Repetitive Voltage | 18V | |
| Diode Configuration | Array (4x Series Pair) | |
| Pin Count | 8 | |
| Maximum Forward Voltage Drop | 9V | |
| Number of Elements per Chip | 8 | |
| Diode Technology | Silicon Junction | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Continuous Forward Current 50mA | ||
Peak Reverse Repetitive Voltage 18V | ||
Diode Configuration Array (4x Series Pair) | ||
Pin Count 8 | ||
Maximum Forward Voltage Drop 9V | ||
Number of Elements per Chip 8 | ||
Diode Technology Silicon Junction | ||
