Diodes Inc 80V 500mA, Silicon Junction Diode, 3-Pin SOT-523 MMBD4448HT-7-F

Bulk discount available

Subtotal 250 units (supplied on a reel)*

£16.50

(exc. VAT)

£19.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
250 - 450£0.066
500 - 950£0.062
1000 - 1950£0.045
2000 +£0.044

*price indicative

Packaging Options:
RS Stock No.:
708-2188P
Mfr. Part No.:
MMBD4448HT-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

SOT-523 (SC-89)

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A