Wolfspeed 1200V 50A, Dual SiC Schottky Diode, 3-Pin TO-247 C2D20120D
- RS Stock No.:
- 702-7493
- Mfr. Part No.:
- C2D20120D
- Brand:
- Wolfspeed
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 702-7493
- Mfr. Part No.:
- C2D20120D
- Brand:
- Wolfspeed
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wolfspeed | |
Mounting Type | Through Hole | |
Package Type | TO-247 | |
Maximum Continuous Forward Current | 50A | |
Peak Reverse Repetitive Voltage | 1200V | |
Diode Configuration | Common Cathode | |
Diode Type | SiC Schottky | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 3V | |
Number of Elements per Chip | 2 | |
Diode Technology | SiC Schottky | |
Peak Non-Repetitive Forward Surge Current | 250A | |
Select all | ||
---|---|---|
Brand Wolfspeed | ||
Mounting Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current 50A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Common Cathode | ||
Diode Type SiC Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 3V | ||
Number of Elements per Chip 2 | ||
Diode Technology SiC Schottky | ||
Peak Non-Repetitive Forward Surge Current 250A | ||
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
600, 650, 1200 and 1700 Voltage ratings
Zero reverse recovery current and forward recovery voltage
Temperature-independent switching behaviour
Extremely fast switching times with minimal losses
Positive temperature coefficient forward voltage
Devices can be paralleled without thermal runaway
Reduction in heatsink requirements
Optimized for PFC boost diode applications
Zero reverse recovery current and forward recovery voltage
Temperature-independent switching behaviour
Extremely fast switching times with minimal losses
Positive temperature coefficient forward voltage
Devices can be paralleled without thermal runaway
Reduction in heatsink requirements
Optimized for PFC boost diode applications
Diodes and Rectifiers, Cree Wolfspeed