ROHM 80V 25mA, Quad Silicon Junction Diode, 5-Pin SOT-353 UMN1NTR
- RS Stock No.:
- 700-2747
- Mfr. Part No.:
- UMN1NTR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-2747
- Mfr. Part No.:
- UMN1NTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-353 (SC-88A) | |
| Maximum Continuous Forward Current | 25mA | |
| Peak Reverse Repetitive Voltage | 80V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 5 | |
| Maximum Forward Voltage Drop | 900mV | |
| Number of Elements per Chip | 4 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4ns | |
| Peak Non-Repetitive Forward Surge Current | 250mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOT-353 (SC-88A) | ||
Maximum Continuous Forward Current 25mA | ||
Peak Reverse Repetitive Voltage 80V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 5 | ||
Maximum Forward Voltage Drop 900mV | ||
Number of Elements per Chip 4 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Peak Non-Repetitive Forward Surge Current 250mA | ||
Switching Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
