STMicroelectronics 100V 40A, Dual Schottky Diode, 3-Pin Max247 STPS80H100CY
- RS Stock No.:
- 687-0776
- Mfr. Part No.:
- STPS80H100CY
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 687-0776
- Mfr. Part No.:
- STPS80H100CY
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | Max247 | |
| Maximum Continuous Forward Current | 40A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 400A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type Max247 | ||
Maximum Continuous Forward Current 40A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 400A | ||
