Vishay 45V 200A, Dual Schottky Diode, 3-Pin TO-244 VS-201CNQ045PBF
- RS Stock No.:
- 651-8642
- Mfr. Part No.:
- VS-201CNQ045PBF
- Brand:
- Vishay
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 651-8642
- Mfr. Part No.:
- VS-201CNQ045PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Panel Mount | |
| Package Type | TO-244 | |
| Maximum Continuous Forward Current | 200A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Peak Non-Repetitive Forward Surge Current | 16kA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Panel Mount | ||
Package Type TO-244 | ||
Maximum Continuous Forward Current 200A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Peak Non-Repetitive Forward Surge Current 16kA | ||
