Vishay 45V 20A, Schottky Diode, 2-Pin TO-220AC 20TQ045
- RS Stock No.:
- 544-5997
- Mfr. Part No.:
- 20TQ045
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.926
(exc. VAT)
£2.311
(inc. VAT)
- RS Stock No.:
- 544-5997
- Mfr. Part No.:
- 20TQ045
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 730mV | |
| Number of Elements per Chip | 1 | |
| Peak Non-Repetitive Forward Surge Current | 1.8kA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 730mV | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 1.8kA | ||
Non Compliant
High Performance Schottky Rectifiers 16A to 25A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor

