Vishay 15V 20A, Schottky Diode, 3-Pin D2PAK VS-20L15TSPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
543-2014
Mfr. Part No.:
VS-20L15TSPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

410mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

700A