WeEn Semiconductors Co., Ltd 100V 20A, Dual Silicon Junction Diode, 3-Pin SOT-78 BYV32E-150,127

Unavailable
RS will no longer stock this product.
RS Stock No.:
485-4312
Mfr. Part No.:
BYV32E-150,127
Brand:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Mounting Type

Through Hole

Package Type

SOT-78

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

850mV

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

135A