Infineon 4V 110mA, Dual Schottky Diode, 4-Pin SOT-143 BAT15099E6327HTSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
445-1862
Mfr. Part No.:
BAT15099E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Continuous Forward Current

110mA

Peak Reverse Repetitive Voltage

4V

Diode Configuration

Isolated

Diode Type

Schottky

Pin Count

4

Number of Elements per Chip

2

Diode Technology

Schottky