Hitachi 1000V 1A, Diode, 2-Pin H24J
- RS Stock No.:
- 401-2259
- Mfr. Part No.:
- H24J
- Brand:
- Hitachi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 401-2259
- Mfr. Part No.:
- H24J
- Brand:
- Hitachi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hitachi | |
| Mounting Type | Through Hole | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1V | |
| Peak Reverse Recovery Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Hitachi | ||
Mounting Type Through Hole | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 1000V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Peak Reverse Recovery Time 3µs | ||
RoHS Status: Not Applicable
