Diotec 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin Axial Leaded SB8100

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-3669
Distrelec Article No.:
170-00-044
Mfr. Part No.:
SB8100
Brand:
Diotec
Find similar products by selecting one or more attributes.
Select all

Brand

Diotec

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

Axial Leaded

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

SB8100

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Maximum Forward Voltage Vf

8V

Minimum Operating Temperature

-50°C

Peak Reverse Current Ir

50μA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, REACH

Length

7.5mm

Automotive Standard

No

COO (Country of Origin):
CN
The SMD Schottky Barrier Rectifier Diode suitable for polarity protection, output rectification in DC/DC converter and free wheeling diode application . This diode has low forward voltage drop.

RoHS and REACH compliant

High average forward current