- RS Stock No.:
- 251-3053P
- Mfr. Part No.:
- BAT48
- Brand:
- STMicroelectronics
25320 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.208
(exc. VAT)
£0.25
(inc. VAT)
Units | Per unit |
50 - 90 | £0.208 |
100 - 240 | £0.187 |
250 - 490 | £0.168 |
500 + | £0.16 |
- RS Stock No.:
- 251-3053P
- Mfr. Part No.:
- BAT48
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-35 |
Maximum Continuous Forward Current | 350mA |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Rectifier Type | Schottky Diode |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 900mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Diameter | 2mm |
Peak Non-Repetitive Forward Surge Current | 2A |
- RS Stock No.:
- 251-3053P
- Mfr. Part No.:
- BAT48
- Brand:
- STMicroelectronics