Vishay 600V 30A, Fast Recovery Epitaxial Diode Rectifier & Schottky Diode, 3-Pin TO-247AD 2L VS-E5PH3006LHN3
- RS Stock No.:
- 232-2080
- Mfr. Part No.:
- VS-E5PH3006LHN3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 232-2080
- Mfr. Part No.:
- VS-E5PH3006LHN3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
The Vishay diode series Hyperfast Rectifier has 30 A FRED standard rectifier diodes features a unique combination of low conduction and switching losses. This rectifier is the right choice for soft switched and resonant converters, as well as medium frequency hard switching converters. This device is specifically designed to improve efficiency of high speed LLC output rectification stages of EV / HEV on-board battery chargers.
Hyperfast and optimized Qrr
Best in class forward voltage drop and switching losses trade off
Optimized for high speed operation
175 °C maximum operating junction temperature
Polyimide passivation
AEC-Q101 qualified meets JESD 201 class 1A whisker test
Best in class forward voltage drop and switching losses trade off
Optimized for high speed operation
175 °C maximum operating junction temperature
Polyimide passivation
AEC-Q101 qualified meets JESD 201 class 1A whisker test
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-247AD 2L |
Maximum Continuous Forward Current | 30A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | General Purpose |
Diode Type | Fast Recovery Epitaxial Diode |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Related links
- Vishay 600V 30A, Fast Recovery Epitaxial Diode Rectifier &...
- Vishay 600V 30A, Fast Recovery Epitaxial Diode Rectifier &...
- Vishay 600V 30A, Fast Recovery Epitaxial Diode Rectifier &...
- Vishay 600V 30A, Fast Recovery Epitaxial Diode Rectifier &...
- Vishay 600V 30A, Fast Recovery Epitaxial Diode Rectifier &...
- Vishay 600V 30A, Fast Recovery Epitaxial Diode Rectifier &...
- Vishay 600V 120A, Fast Recovery Epitaxial Diode Rectifier &...
- Vishay 600V 60A, Fast Recovery Epitaxial Diode Rectifier &...