Infineon 650V 16A, SiC Schottky Switching Diode, 3-Pin TO247-3 AIDW16S65C5XKSA1
- RS Stock No.:
- 218-6278
- Mfr. Part No.:
- AIDW16S65C5XKSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-6278
- Mfr. Part No.:
- AIDW16S65C5XKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Through Hole | |
| Package Type | TO247-3 | |
| Maximum Continuous Forward Current | 16A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Rectifier Type | Schottky Diode | |
| Diode Type | SiC Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Through Hole | ||
Package Type TO247-3 | ||
Maximum Continuous Forward Current 16A | ||
Peak Reverse Repetitive Voltage 650V | ||
Rectifier Type Schottky Diode | ||
Diode Type SiC Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
The Infineon automotive Schottky diode made up of revolutionary semiconductor material. It is mainly used in traction inverter, booster and DC-DC converter.
High surge current capability
Pb free
RoHS compliant
Pb free
RoHS compliant
