SIC SCHOTTKY DIODE 1700V, 25A
- RS Stock No.:
- 192-3503
- Mfr. Part No.:
- C5D25170H
- Brand:
- Wolfspeed
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-3503
- Mfr. Part No.:
- C5D25170H
- Brand:
- Wolfspeed
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mounting Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current | 33.6A | |
| Peak Reverse Repetitive Voltage | 1700V | |
| Diode Configuration | Single | |
| Diode Type | SiC Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
| Peak Non-Repetitive Forward Surge Current | 117A | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mounting Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current 33.6A | ||
Peak Reverse Repetitive Voltage 1700V | ||
Diode Configuration Single | ||
Diode Type SiC Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 3V | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
Peak Non-Repetitive Forward Surge Current 117A | ||
- COO (Country of Origin):
- CN
Replace bipolar with unipolar rectifiers
Essentially no switching losses
Higher efficiency
Reduction of heat-sink requirements
Parallel devices without thermal runaway
Recommended replacement of Wolfspeed existing C3D Diode Technology
1700-volt Schottky rectifier
Zero reverse recovery current
Zero forward recovery voltage
High-frequency operation
Temperature-independent switching behaviour
Extremely fast switching
Positive temperature coefficient on VF
Halogen-free,
Essentially no switching losses
Higher efficiency
Reduction of heat-sink requirements
Parallel devices without thermal runaway
Recommended replacement of Wolfspeed existing C3D Diode Technology
1700-volt Schottky rectifier
Zero reverse recovery current
Zero forward recovery voltage
High-frequency operation
Temperature-independent switching behaviour
Extremely fast switching
Positive temperature coefficient on VF
Halogen-free,
