STMicroelectronics 1200V 5A, Diode, 2-Pin DPAK STPSC2H12B-TR1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
189-4494
Mfr. Part No.:
STPSC2H12B-TR1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Surface Mount

Package Type

DPAK

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

2.25V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

The SiC diode, available in TO-220AC and DPAK HV, is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode structure with a 1200 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature. Especially suited for use in PFC and secondary side applications, this ST SiC diode will boost the performance in hard switching conditions. This rectifier will enhance the performance of the targeted application. Its high forward surge capability ensures a good robustness during transient phases.

No or negligible reverse recovery
Switching behavior independent of temperature
Robust high voltage periphery
Operating Tj from -40 °C to 175 °C
Low VF