ROHM 650V 10A, Schottky Diode, 3-Pin D2PAK SCS210AJTLL

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-0088
Mfr. Part No.:
SCS210AJTLL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-263

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

COO (Country of Origin):
KR
Switching loss reduced, enabling high-speed switching . (Surface mount package).

Shorter recovery time
Reduced temperature dependence
High-speed switching possible
Applications
PFC Boost Topology
Secondary Side Rectification
Data Center
PV Power Conditioners