onsemi 100V 30A, Dual Diode, 3-Pin TO-220 NTSV30100CTG
- RS Stock No.:
- 186-7697P
- Mfr. Part No.:
- NTSV30100CTG
- Brand:
- onsemi
Bulk discount available
Subtotal 10 units (supplied in a tube)*
£9.96
(exc. VAT)
£11.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 95 | £0.996 |
| 100 - 245 | £0.746 |
| 250 - 495 | £0.74 |
| 500 + | £0.634 |
*price indicative
- RS Stock No.:
- 186-7697P
- Mfr. Part No.:
- NTSV30100CTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 100V | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
The NTSV30100CTG is our new Dual 30A 100V Very Low Forward Voltage Trench-based Dual Schottky Rectifier. This new technology allows lower forward voltage drop without the high reverse leakage tradeoff experienced with planar schottky rectifiers. This platform also provides very stable switching characteristics over a wide temperature range and is an ideal output rectifer for switching power supplies including Notebook and Netbook Adapters, ATX and Flat Panel.
Fine Lithography Trench-based Schottky Technology for Very Low Forward Voltage and Low Leakage
Fast Switching with Exceptional Temperature Stability
Low Power Loss and Lower Operating Temperature
Higher Efficiency for Achieving Regulatory Compliancee
Low Thermal Resistance
High Surge Capability
Pb-Free and Halide-Free Packages are Available
Applications
Switching Power Supplies including Notebook / Netbook Adapters,
ATX and Flat Panel Display
Free-wheeling and OR-ing diodes
Reverse Battery Protection
Instrumentation
High Frequency and DC-DC Converters
Fast Switching with Exceptional Temperature Stability
Low Power Loss and Lower Operating Temperature
Higher Efficiency for Achieving Regulatory Compliancee
Low Thermal Resistance
High Surge Capability
Pb-Free and Halide-Free Packages are Available
Applications
Switching Power Supplies including Notebook / Netbook Adapters,
ATX and Flat Panel Display
Free-wheeling and OR-ing diodes
Reverse Battery Protection
Instrumentation
High Frequency and DC-DC Converters
