onsemi 100V 30A, Dual Schottky Diode, 3-Pin D2PAK NTSB30100CTT4G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-7655
Mfr. Part No.:
NTSB30100CTT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

100V

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

160A

The NTST30100CTG is our new Dual 30A 100V Very Low Forward Voltage Trench-based Dual Schottky Rectifier. This new technology allows lower forward voltage drop without the high reverse leakage tradeoff experienced with planar schottky rectifiers. This platform also provides very stable switching characteristics over a wide temperature range and is an ideal output rectifer for switching power supplies including Notebook and Netbook Adapters, ATX and Flat Panel Display.

Fine Lithography Trench based Schottky Technology for Very Low Forward Voltage and Low Leakage
Fast Switching with Exceptional Temperature Stability
Low Power Loss and Lower Operating Temperature
Higher Efficiency for Achieving Regulatory Compliancee
Low Thermal Resistance
High Surge Capability
Applications
Switching Power Supplies including Notebook / Netbook Adapters,
ATX and Flat Panel Display
Free-wheeling and ORing diodes
Reverse Battery Protection
Instrumentation
High Frequency and DCDC Converters