onsemi 40V 3A, Diode, 2-Pin CASE 267-05 MBR340RLG
- RS Stock No.:
- 186-7644P
- Mfr. Part No.:
- MBR340RLG
- Brand:
- onsemi
Subtotal 25 units (supplied on a continuous strip)*
£1.90
(exc. VAT)
£2.275
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 + | £0.076 |
*price indicative
- RS Stock No.:
- 186-7644P
- Mfr. Part No.:
- MBR340RLG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | CASE 267-05 | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Diameter | 5.3mm | |
| Peak Non-Repetitive Forward Surge Current | 80A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type CASE 267-05 | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Diameter 5.3mm | ||
Peak Non-Repetitive Forward Surge Current 80A | ||
The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifier¿s state-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free wheeling diodes and polarity protection diodes.
Extremely Low VF
Low Power Loss/High Efficiency
Highly Stable Oxide Passivated Junction
Low Stored Charge, Majority Carrier Conduction
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.1 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
Shipped in plastic bags, 500 per bag
Available Tape and Reeled, 1500 per reel, by adding a RL suffix to the part number
Polarity: Cathode indicated by Polarity Band
Marking: B340
Pb-Free Packages are Available
Low Power Loss/High Efficiency
Highly Stable Oxide Passivated Junction
Low Stored Charge, Majority Carrier Conduction
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.1 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
Shipped in plastic bags, 500 per bag
Available Tape and Reeled, 1500 per reel, by adding a RL suffix to the part number
Polarity: Cathode indicated by Polarity Band
Marking: B340
Pb-Free Packages are Available
