ON Semi 60V 30A, Dual Schottky Diode, 3-Pin D2PAK MBRB30H60CTT4G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
186-7580
Mfr. Part No.:
MBRB30H60CTT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

60V

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

260A

Enhanced Schottky rectifiers with lower VF, higher surge, and lower IR parameters

Low Forward Voltage
High Surge Capacity
175C Operating Junction Temperature
30A Total (15A Per Diode Leg)
PPAP capable
These are Pb-Free Packages
NRVBB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Benefits
Low Power Loss/High Efficiency
End Products
Power Supply
Applications
Output Rectification
Power Management
Instrumentation