onsemi 200mA, Dual Diode, 3-Pin SC-70 SBAW56WT1G
- RS Stock No.:
- 186-7555
- Mfr. Part No.:
- SBAW56WT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7555
- Mfr. Part No.:
- SBAW56WT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current | 200mA | |
| Diode Configuration | Common Anode | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Peak Reverse Recovery Time | 6ns | |
| Peak Non-Repetitive Forward Surge Current | 500mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current 200mA | ||
Diode Configuration Common Anode | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Peak Reverse Recovery Time 6ns | ||
Peak Non-Repetitive Forward Surge Current 500mA | ||
The Common Anode Switching Diode is designed for use in ultra high speed switching applications. This device is housed in the SC-70 package which is designed for low power surface mount applications.
S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are Pb-Free, Halogen Free/BFR Free
Applications
ESD Protection
Polarity Reversal Protection
Data Line Protection
Inductive Load Protection
Steering Logic
These Devices are Pb-Free, Halogen Free/BFR Free
Applications
ESD Protection
Polarity Reversal Protection
Data Line Protection
Inductive Load Protection
Steering Logic
