onsemi 600V 16A, Dual Silicon Junction Diode, 3-Pin D2PAK MURB1660CTG

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-7514
Mfr. Part No.:
MURB1660CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

600V

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

3

Number of Elements per Chip

2

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

100A

The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.

Package Designed for Power Surface Mount Applications
Ultrafast 60 Nanosecond Recovery Times
175°C Operating Junction Temperature
@ 1/8"
High Temperature Glass Passivated Junction
High Voltage Capability to 600 V
Low Leakage Specified @ 150°C Case Temperature
Short Heat Sink Tab Manufactured - Not Sheared!
Similar in Size to Industrial Standard TO-220 Package
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.7 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds