onsemi 30V 80A, Diode, 3-Pin D2PAK MBRB4030G
- RS Stock No.:
- 186-7497
- Mfr. Part No.:
- MBRB4030G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7497
- Mfr. Part No.:
- MBRB4030G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Maximum Continuous Forward Current | 80A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 300A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Maximum Continuous Forward Current 80A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 300A | ||
