onsemi 400V 30A, Dual Rectifier Diode, 3-Pin TO-247 MUR3040WTG
- RS Stock No.:
- 184-1386
- Mfr. Part No.:
- MUR3040WTG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 30)
£2.858
(exc. VAT)
£3.43
(inc. VAT)
- RS Stock No.:
- 184-1386
- Mfr. Part No.:
- MUR3040WTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Rectifier Type | Switching | |
| Diode Type | Rectifier | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Peak Reverse Recovery Time | 60ns | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 400V | ||
Rectifier Type Switching | ||
Diode Type Rectifier | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Peak Reverse Recovery Time 60ns | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
- COO (Country of Origin):
- VN
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.
Ultrafast 35 and 60 Nanosecond Recovery Time
175 C Operating Junction Temperature
Popular TO-247 Package
High Voltage Capability to 600 Volts
Low Forward Drop
Low Leakage Specified @ 150 C Case Temperature
Current Derating Specified @ Both Case and Ambient Temperatures
High Temperature Glass Passivated Junction
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 4.3 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Shipped 30 units per plastic tube
Pb-Free Packages are Available
175 C Operating Junction Temperature
Popular TO-247 Package
High Voltage Capability to 600 Volts
Low Forward Drop
Low Leakage Specified @ 150 C Case Temperature
Current Derating Specified @ Both Case and Ambient Temperatures
High Temperature Glass Passivated Junction
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 4.3 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Shipped 30 units per plastic tube
Pb-Free Packages are Available
