ROHM 30V 20A, Dual Schottky Diode, 3-Pin DPAK RBR20BM30ATL

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-5648
Mfr. Part No.:
RBR20BM30ATL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-252

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

30V

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
JP
RBR20BM30A is Low VF Schottky Barrier Diode for Switching power supply.

Power mold type (TO-252)
Cathode common dual type
High reliability
Low VF